Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-034
- Mfr. Part No.:
- 279077 FAZ-D5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,446.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,446.28 |
*price indicative
- RS Stock No.:
- 258-034
- Mfr. Part No.:
- 279077 FAZ-D5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC 61373, IEC/EN 60898, IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC 61373, IEC/EN 60898, IEC/EN 60947-2, CSA, EAN, EN45545-2, EN 63000:2018, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series epitomises reliability and cutting edge technology for industrial and advanced commercial applications. With a robust four pole configuration and a D characteristic tripping mechanism, this device ensures enhanced protection against overloads and short circuits. Engineered for optimal performance. The compact design, measuring 80 mm in length and 75.5 mm in height, facilitates seamless integration into existing panels and switchgear, while also allowing for efficient heat dissipation.
Compact size enables easy integration into tight spaces
RoHS compliant ensuring environmental sustainability
Wide temperature tolerance supports diverse operational conditions
Enhanced short circuit rating safeguards against electrical faults
Lightweight design facilitates easy handling and installation
User friendly installation instructions simplify setup process
Constructed to meet high safety standards for reliable performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 5A 415V ac AC, 10 kA Breaking Capacity
