Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 5A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-242
- Mfr. Part No.:
- 279054 FAZ-C5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,475.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,475.41 |
*price indicative
- RS Stock No.:
- 258-242
- Mfr. Part No.:
- 279054 FAZ-C5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 72mm | |
| Standards/Approvals | IEC 61373, CSA, EAN, EN45545-2, EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 72mm | ||
Standards/Approvals IEC 61373, CSA, EAN, EN45545-2, EN 63000:2018, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series represents a pinnacle of reliability and efficiency in miniature circuit breakers. Designed for four pole applications, it boasts a robust 5 A rated current capacity, making it ideal for diverse industrial and commercial settings. With a tripping characteristic of C, this device ensures enhanced protection against overloads, while adhering to stringent compliance standards such as RoHS and EN45545-2.
Built to comply with industry standards for safe operation
Sturdy construction suitable for a broad temperature range
Enhanced short circuit breaking capabilities for improved safety
Easily accommodates various conductor types for installation flexibility
Compact design contributing to space efficiency in switchgear
Heat dissipation data available to support effective thermal management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
