Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 5A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 257-991
- Mfr. Part No.:
- 279028 FAZ-B5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,105.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,105.72 |
*price indicative
- RS Stock No.:
- 257-991
- Mfr. Part No.:
- 279028 FAZ-B5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed specifically for industrial and commercial applications. This four pole device ensures optimal electrical protection with its B tripping characteristic, rated at 5 A, making it a reliable choice for various electrical installations. Boasting impressive certifications, including EN45545-2 and IEC 61373, it guarantees compliance with industry standards. The integrated heat dissipation features result in efficient energy use, while its compact design allows for easy integration into control panels.
Designed for industrial and advanced commercial applications
Complies with international safety standards for enhanced reliability
Optimised thermal performance ensures effective energy management
Integrated short circuit protection enhances operational safety
Compact size facilitates easy installation in control panels
Exceptional breaking capacity handles high fault current demands
Functional without compromising on electrical performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
