Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 5A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR418.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR418.72

*price indicative

RS Stock No.:
259-594
Mfr. Part No.:
278690 FAZ-D5/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

5A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for efficient circuit protection in industrial and commercial applications. With its advanced design, this miniature circuit breaker champions reliability by supporting various applications requiring a compact yet power efficient solution. Boasting a tripping characteristic of D and a rated current of 5 A, this device ensures robust protection against overloads and short circuits.

Adaptable across various applications enhancing flexibility

Engineered for optimal thermal management under load

Conforms to RoHS regulations for eco friendly operations

Degree of protection rated at IP20 for effective safety

Facilitates fast installation with clear wiring diagrams

Internal circuits are constructed for durability and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy