Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 6A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-737
- Mfr. Part No.:
- 279009 FAZ-K6/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,236.30
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.30 |
*price indicative
- RS Stock No.:
- 256-737
- Mfr. Part No.:
- 279009 FAZ-K6/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2 | ||
Height 75.5mm | ||
Width 17.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect Miniature Circuit Breaker (MCB) redefines reliability and safety in modern electrical systems. Designed to offer exceptional performance, this MCB ensures robust protection against overloads and short circuits, making it ideal for both industrial and advanced commercial applications. With a compact footprint of just 80 mm in length and a modular design, it effortlessly integrates into existing setups while optimising performance. The device features a three pole plus neutral configuration, enhancing its versatility across various configurations. Engineered with a characteristic curve of K, it promises discerning tripping under abnormal conditions, safeguarding equipment and minimising downtime. The robust construction and comprehensive certifications affirm its compliance with international safety standards, making it a trusted choice for professionals seeking a resilient and efficient electrical safeguard.
Compact design ensures easy installation in various setups
Three pole plus neutral configuration enhances operational versatility
Designed with a K characteristic for sharp tripping under fault conditions
Compliant with rigorous international safety certifications for peace of mind
Constructed to withstand ambient temperatures ranging from 25 °C to 75 °C
Equipped with twin purpose terminals for flexible connectivity options
Offers rated insulation voltage of 440 V for enhanced safety margins
Optimises protection with a current limiting class of 3
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
