Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 6A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,376.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,376.21

*price indicative

RS Stock No.:
259-139
Mfr. Part No.:
279095 FAZ-K6/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

80mm

Height

75.5mm

Standards/Approvals

RoHS IECEN 60898 IECEN 60947 EN45545 IEC 617

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) represents a pinnacle of safety and reliability for both industrial and advanced commercial applications. Designed to complement modern switchgear, it provides robust protection with its four pole configuration and a tripping characteristic of K. With a rated operational current of 6 A and capable of handling up to 10 kA of short circuit breaking capacity, this MCB is engineered to ensure uninterrupted performance under demanding conditions. It prioritises user safety with finger and hand touch protection, and its IP20 enclosure safeguards against dust and other external factors. With an operational lifespan of up to 10,000 cycles, it’s built for durability and efficiency, making it an essential component for any electrical distribution system.

Four pole design ensures comprehensive protection for three phase and neutral circuits

K characteristic provides effective tripping for overload current situations

Compact dimensions facilitate easy installation in various environments

Designed for operational temperatures from 25 °C to 75 °C enhancing versatility

Includes a top hat rail mounting method for secure and convenient setup

Rated insulation voltage of 440 V enhances reliability for industrial applications

Concurrently capable of switching N neutral increasing functionality

Equipped with twin purpose terminals for versatile wiring options

Complies with RoHS standards ensuring environmentally friendly usage

Extensive certifications promote trust in performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy