Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3A, Type C, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-771
- Mfr. Part No.:
- 240838 FAZT-C3/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR944.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR944.78 |
*price indicative
- RS Stock No.:
- 255-771
- Mfr. Part No.:
- 240838 FAZT-C3/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2 EN45545-2 IEC 61373 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2 EN45545-2 IEC 61373 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T miniature circuit breaker (MCB) boasts cutting edge technology tailored for modern electrical protection needs. Designed for two pole configurations, it delivers robust performance while ensuring safety and compliance with industry standards. This device features a tripping characteristic of C, making it suitable for a variety of applications, especially in industrial and advanced commercial settings. With a rated current of 3 A, it not only safeguards your circuitry from overloads and short circuits but also integrates seamlessly into diverse installations. The compact design facilitates easy installation on a standard top hat rail, while comprehensive certification, including RoHS compliance, ensures it meets regulatory demands. Additionally, the xEffect series embodies longevity and reliability, catering to electrical professionals who prioritise quality and safety.
Certifications ensure adherence to international standards for electrical safety
Compact dimensions facilitate versatile installation options
Robust housing offers protection against electrical and mechanical impacts
Designed for easy integration with existing industrial systems
C type tripping characteristic suitable for inductive loads
Efficient energy usage leads to minimized operational costs
Mechanical lifespan of 10000 operations for long term reliability
Dual purpose terminals simplify wiring for varied conductor types
Designed to handle ambient temperatures ranging from 25 °C to 75 °C
Quick attachment mechanism aids in rapid set up
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 440V ac AC 7.5 kA Breaking Capacity
