ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 20A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-360
- Mfr. Part No.:
- 2CDS272061R0487
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,724.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,724.69 |
*price indicative
- RS Stock No.:
- 204-360
- Mfr. Part No.:
- 2CDS272061R0487
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker is designed for superior performance in both AC and DC applications, enhancing the System pro M compact range. With its high short-circuit breaking capacity and robust build, it ensures reliable protection across various installations. Its user-friendly design and compliance with international standards make it suitable for both professional and DIY use.
Robust casing provides durability in demanding environments
High short-circuit breaking capacity ensures optimal safety
Flexible installation options support a variety of applications
User-friendly design facilitates easy installation and maintenance
Wide range of international approvals for enhanced compliance
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 63A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30A 400V ac AC 10 kA