ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 13A, Type K, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,375.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,375.97

*price indicative

RS Stock No.:
201-018
Mfr. Part No.:
2CDS272061R0447
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60947-2, CSA 22.2 No. 235, UL 1077

Width

35mm

Depth

69mm

Height

88mm

COO (Country of Origin):
DE
The ABB miniature circuit breaker delivers outstanding reliability and adaptability for both AC and DC applications. Integrated into the ABB System pro M compact range, it provides robust protection with a high short-circuit breaking capacity and complies with international standards. Its design ensures easy integration, making it suitable for both project engineering and equipment maintenance.

Seamless integration with ABB System pro M compact accessories

High breaking capacity for demanding applications

Compact design optimizes space on DIN rails

Low power loss enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy