ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 20A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-354
- Mfr. Part No.:
- 2CDS272061R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,275.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,275.80 |
*price indicative
- RS Stock No.:
- 204-354
- Mfr. Part No.:
- 2CDS272061R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 20A Current, 400V ac Rated Voltage - 2CDS272061R0204
This miniature circuit breaker provides overcurrent protection for low-voltage installations. It is designed to interrupt fault currents and safeguard circuits under both alternating and direct voltage systems. The device mounts on a DIN rail and uses a manual toggle actuator for reset operations, fitting control panels where Compact protective devices are required.
Features and Benefits:
• 10kA breaking capacity limits fault energy and protects downstream equipment
• Type C tripping characteristic offers selective response to moderate inrush currents
• 2-pole configuration provides simultaneous disconnection of both conductors
• Screw-terminals ensure secure conductor connection and reliable contact
• Rated for 440V DC for use in DC supply scenarios
• Type C tripping characteristic offers selective response to moderate inrush currents
• 2-pole configuration provides simultaneous disconnection of both conductors
• Screw-terminals ensure secure conductor connection and reliable contact
• Rated for 440V DC for use in DC supply scenarios
Applications
• Ideal for protecting motor circuits with moderate start-up currents
• Used with solar or battery systems requiring DC interruption
• Can be used for two-wire branch circuit protection on DIN rail
• Suitable for retrofit panels needing Compact overcurrent devices
• Used with solar or battery systems requiring DC interruption
• Can be used for two-wire branch circuit protection on DIN rail
• Suitable for retrofit panels needing Compact overcurrent devices
What mounting method does it use?
It clips onto a standard DIN rail for panel installation.
Which ingress protection levels are offered for terminals and body?
The device conforms to IP20 and IP40 ratings for protection against solid objects and access to hazardous parts.
How is the unit reset after tripping?
A toggle actuator permits manual reset of the device after clearing faults.
Which standards govern its design and testing?
It is manufactured to meet IEC/EN 60898-2 and IEC/EN 60947-2 requirements.
What physical footprint considerations apply in panel layouts?
The unit occupies 35mm width and presents a Compact 88mm height for space-efficient arrangement.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA