ABB SU200 M Miniature Circuit Breaker, 2-Pole, 4A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-030
- Mfr. Part No.:
- 2CDS272337R0044
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,403.92
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,403.92 |
*price indicative
- RS Stock No.:
- 201-030
- Mfr. Part No.:
- 2CDS272337R0044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB's Miniature Circuit Breaker is engineered for optimal performance and safety in diverse electrical systems. It features a compact design, ensuring effective protection against overloads and short circuits while adhering to stringent international standards. With its advanced energy-limiting class, this breaker is versatile enough for both residential and commercial applications. Its easy integration and robust functionality offer reliable operation and minimal downtime.
Compact design facilitates space-efficient installations
Certified to CSA, IEC, and UL standards for broad compliance
Energy-limiting class enhances safety during overload conditions
Suitable for both AC and DC applications, providing versatility
Related links
- ABB SU200 M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity