ABB SU200 M Miniature Circuit Breaker, 4-Pole, 20A, Type C, 480V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-855
- Mfr. Part No.:
- 2CDS274337R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,425.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,425.31 |
*price indicative
- RS Stock No.:
- 200-855
- Mfr. Part No.:
- 2CDS274337R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CSA, IEC EN, UL | |
| Depth | 69mm | |
| Width | 70mm | |
| Height | 111mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CSA, IEC EN, UL | ||
Depth 69mm | ||
Width 70mm | ||
Height 111mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 20A Current, 15kA Breaking Capacity - 2CDS274337R0204
This miniature circuit breaker provides overload and short-circuit protection for low-voltage distribution in industrial installations. It is designed for DIN-rail mounting and offers thermal-magnetic tripping with Type C characteristics, suitable for circuits with moderate inrush currents. The device accommodates both AC and DC systems, facilitating protection in mixed-voltage control panels and distribution assemblies.
Features and Benefits:
• 20A current rating ensures consistent circuit protection under continuous load
• 15kA breaking capacity mitigates fault energy during short circuits
• Type C tripping handles moderate inrush without nuisance trips
• Toggle reset actuator allows Rapid manual reclosure after faults
• Double-clamp terminals provide secure conductor retention and easy wiring
• 15kA breaking capacity mitigates fault energy during short circuits
• Type C tripping handles moderate inrush without nuisance trips
• Toggle reset actuator allows Rapid manual reclosure after faults
• Double-clamp terminals provide secure conductor retention and easy wiring
Applications
• Used for protection of motor control sub‑circuits
• Suitable for distribution boards in industrial panels
• Ideal for mixed AC/DC control system installations
• Can be used for branch-circuit protection on DIN-rail
• Suitable for distribution boards in industrial panels
• Ideal for mixed AC/DC control system installations
• Can be used for branch-circuit protection on DIN-rail
What voltages can it interrupt safely?
It is rated for use up to 480V AC and up to 96V DC.
How many poles does the device provide for multi-phase protection?
The unit is configured with four poles for multi-conductor circuit protection.
What ingress protection levels are available for different environments?
It offers IP20 protection in the standard arrangement and IP40 where additional front protection is required.
Which approvals indicate conformity with international standards?
It holds CSA, IEC EN and UL approvals.
Related links
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 480V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 20A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity