ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 50A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 176-790
- Mfr. Part No.:
- 2CCS551001R0505 - S401EB50
- Manufacturer:
- ABB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR159.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR159.52 |
| 10 - 24 | MYR153.09 |
| 25 + | MYR149.35 |
*price indicative
- RS Stock No.:
- 176-790
- Mfr. Part No.:
- 2CCS551001R0505 - S401EB50
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Height 91mm | ||
Depth 75mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 50A Current Rating , 6 kA Breaking Capacity - 2CCS551001R0505 - S401EB50
This MCB is a reliable miniature circuit breaker designed for commercial and industrial applications. With a 1 pole configuration and a current rating of 50 A, it provides robust electrical protection, ensuring safety in various settings. Its dimensions include a width of 18mm, a depth of 75mm, and a length of 75mm, making it suitable for Compact installations within the Smissline TP System.
Features & Benefits
• Type B MCB suitable for standard load applications
• 6 kA breaking capacity ensures effective fault clearance
• Thermal tripping mechanism protects against overloads
• Screw Terminal contact type enables secure connections
• Extended operational voltage range up to 440 V
• Compact design facilitates easy installation within limited space
• 6 kA breaking capacity ensures effective fault clearance
• Thermal tripping mechanism protects against overloads
• Screw Terminal contact type enables secure connections
• Extended operational voltage range up to 440 V
• Compact design facilitates easy installation within limited space
Applications
• Used in commercial electrical protection systems
• Ideal for industrial machinery and equipment
• Compatible with plug in distribution systems
• Suitable for integration with automation setups
• Applied in machine control panels and electrical cabinets
• Ideal for industrial machinery and equipment
• Compatible with plug in distribution systems
• Suitable for integration with automation setups
• Applied in machine control panels and electrical cabinets
What is the significance of the thermal tripping mechanism in this device?
The thermal tripping mechanism allows the MCB to disconnect from the circuit when it detects excessive current, thus preventing overheating and potential damage to connected devices.
How does the breaking capacity of 6 kA impact performance?
A breaking capacity of 6 kA means the MCB can safely interrupt fault currents up to this rating, reducing the risk of extensive electrical damage and enhancing system reliability.
Can it handle varying voltage levels in commercial settings?
Yes, this device can operate within a rated voltage of 230 V to 440 V, making it versatile for different commercial electrical environments.
What are the advantages of using a screw Terminal contact type?
Screw Terminal designs provide a secure connection that is less likely to loosen over time, enhancing the overall reliability of the electrical installation.
Standards
EN 60898-1
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity