ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 40A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-645
- Mfr. Part No.:
- 2CCS551001R0405 - S401EB40
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR149.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR149.51 |
| 10 - 24 | MYR146.38 |
| 25 + | MYR142.01 |
*price indicative
- RS Stock No.:
- 178-645
- Mfr. Part No.:
- 2CCS551001R0405 - S401EB40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Width | 18mm | |
| Depth | 75mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Width 18mm | ||
Depth 75mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 40A Current Rating , 1 Pole - 2CCS551001R0405 - S401EB40
This MCB is a robust single pole circuit breaker designed for commercial and industrial applications. With a current rating of 40 A, it is engineered to deliver reliable performance at voltage ratings of 230 V and 400 V. Its Compact dimensions of 18mm x 75mm x 75mm make it suitable for various installations while maintaining a high breaking capacity of 6 kA at maximum voltage.
Features & Benefits
• Type B circuit breaker tailored for sensitive electronic devices
• Overload protection ensures safety during high current situations
• Thermal tripping mechanism protects against prolonged overloads
• Suitable for diverse commercial and industrial environments
• High breaking capacity ensures effective circuit protection
• Overload protection ensures safety during high current situations
• Thermal tripping mechanism protects against prolonged overloads
• Suitable for diverse commercial and industrial environments
• High breaking capacity ensures effective circuit protection
Applications
• Used for residential electrical systems requiring reliable circuit protection
• Ideal for commercial environments with heavy electrical loads
• Applied in industrial settings where thermal tripping is Crucial
• Utilised in automation systems to safeguard equipment from overloads
• Ideal for commercial environments with heavy electrical loads
• Applied in industrial settings where thermal tripping is Crucial
• Utilised in automation systems to safeguard equipment from overloads
What current rating is suitable for my installation?
A current rating of 40 A can manage typical loads in commercial and industrial settings, accommodating Peak demands effectively.
Can this circuit breaker be used in conjunction with automation systems?
Yes, it is suitable for use in automation systems, providing essential protection against overloads that could disrupt operations.
What is the significance of breaking capacity in circuit protection?
Breaking capacity indicates the maximum fault current the device can interrupt safely, ensuring no electrical hazards arise during overload situations.
Standards
EN 60898-1
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity