ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 16A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-190
- Mfr. Part No.:
- 2CCS551001R0165 - S401EB16
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR108.11
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR108.11 |
| 10 - 24 | MYR105.02 |
| 25 + | MYR101.75 |
*price indicative
- RS Stock No.:
- 178-190
- Mfr. Part No.:
- 2CCS551001R0165 - S401EB16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Depth | 75mm | |
| Width | 18mm | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Depth 75mm | ||
Width 18mm | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
ABB MCB, 4kV Rated Impulse Withstand Voltage, IP20 Rating - S400E Series - 2CCS551001R0165 - S401EB16
Choose this versatile MCB from ABB for use in critical power applications across residential, commercial and industrial settings. Its type B tripping characteristics mean it's a quick-acting component that breaks your circuit quickly whenever it's supplied with 3 to 5 times the 16A rated current. This protects you and your equipment from the harmful effects of overvoltage. The unit also offers short-circuit protection up to 6kA, so you can trust it's a safe choice to prevent electric shocks. As part of ABB's SMISSLINE TP speciality plug-in distribution system, it's designed for safe mounting without tools, even when it's under voltage.
Features & Benefits
• LED indicators make status checks easy
• IP20 rating certifies it's finger-safe and protected against objects larger than 12mm
• Operating temperature range of -25°C to +55°C, so compatible with harsh environments
• Snap-on mounting to a standard 35mm DIN rail makes installation, quick, easy and tool-free
Applications
• Domestic circuit boards
• Power distribution
• Manufacturing facilities
Is this product long-lasting?
This MCB has electrical and mechanical endurance ratings of 10,000 cycles, so you can be assured of a long service life.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity