ABB SMISSLINE TP S400E Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 176-813
- Mfr. Part No.:
- 2CCS551001R0105 - S401EB10
- Manufacturer:
- ABB
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR21.20
View bulk pricing optionsSubtotal (1 unit)*
MYR101.37
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR101.37 | - |
| 10 - 24 | MYR99.25 | MYR21.20 |
| 25 + | MYR96.27 | MYR127.50 |
*price indicative
- RS Stock No.:
- 176-813
- Mfr. Part No.:
- 2CCS551001R0105 - S401EB10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Height | 91mm | |
| Width | 18mm | |
| Standards/Approvals | EN 60898-1 | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Height 91mm | ||
Width 18mm | ||
Standards/Approvals EN 60898-1 | ||
Depth 75mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 10A Current Rating, 1 Pole - 2CCS551001R0105 - S401EB10
This MCB is a reliable 1 Pole miniature circuit breaker designed for both commercial and industrial applications. With a compact width of 18mm, this circuit breaker is suitable for DIN Rail mounting. It features a current rating of 10A and operates effectively at rated AC voltages of 230V and 400V. The product is engineered to provide thermal and electromechanical protection while maintaining a breaking capacity of 6kA.
Features & Benefits
• Designed for commercial and industrial settings requiring frequent switching
• Offers a 6kA breaking capacity for enhanced safety
• Type B MCB effectively handles inductive loads
• Compact design optimises space on DIN Rail installations
• Screw terminal contact type ensures secure connections
• Combines thermal and electromechanical tripping mechanisms for reliability
Applications
• Ideal for use in electrical panels requiring space-saving solutions
• Suitable for controlling lighting circuits and heating elements
• Compatible with automation setups in manufacturing environments
• Utilised in protecting motors and other inductive loads
• Employed in plug-in distribution systems within commercial facilities
What is the significance of the Type B tripping characteristic?
The Type B tripping characteristic is designed to trip under normal conditions of inductive loads, which is crucial for applications such as motors and transformers. This ensures safe operation and protection against surges during the initial start-up phase.
How does the breaking capacity affect the performance of this circuit breaker?
A breaking capacity of 6kA allows this device to withstand short-circuit conditions without sustaining damage. This capability is vital for protecting both the circuit and connected equipment from potential failure during electrical faults.
What methods of mounting does this circuit breaker support?
It supports a DIN Rail mounting style, facilitating easy installation and removal within electrical enclosures. This feature is particularly useful for rapid maintenance and upgrades in commercial and industrial settings.
Can it be used for residential applications?
While primarily designed for commercial and industrial use, it can be effectively employed in residential settings. Its compact size and reliable performance make it suitable for various electrical installations within homes, especially in areas with high electrical loads.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity