ABB SMISSLINE TP S400E Miniature Circuit Breaker, 3-Pole, 25A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 178-825
- Mfr. Part No.:
- 2CCS553001R0255 - S403EB25
- Manufacturer:
- ABB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR574.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR574.13 |
| 5 - 9 | MYR562.08 |
| 10 + | MYR545.21 |
*price indicative
- RS Stock No.:
- 178-825
- Mfr. Part No.:
- 2CCS553001R0255 - S403EB25
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SMISSLINE TP | |
| Series | S400E | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60898-1 | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SMISSLINE TP | ||
Series S400E | ||
Terminal Type Screw | ||
Standards/Approvals EN 60898-1 | ||
Height 91mm | ||
Depth 75mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
ABB S400E Series MCB, 25A Current Rating, 3 Poles - 2CCS553001R0255 - S403EB25
This miniature circuit breaker (MCB) is designed as a robust and efficient component for industrial and commercial applications. With three poles and a current rating of 25A, it ensures reliable protection against overloads and faults. Measuring 54mm in width and 75mm in length, this compact DIN rail-mounted breaker accommodates a range of operational voltages up to 400V, delivering a breaking capacity of 6 kA. Its thermal electromechanical mechanism provides effective tripping characteristics suited for various electrical tasks.
Features & Benefits
• Current rating of 25A ensures optimal circuit protection
• 6 kA breaking capacity effectively addresses fault conditions
• Type B tripping characteristic suitable for standard loads
• 3-pole configuration supports three-phase circuits
• Designed for easy installation on standard DIN rails
• Offers thermal and electromechanical tripping for reliability
Applications
• Used in commercial and industrial electrical systems
• Ideal for protecting power distribution circuits
• Suitable for requiring three-phase connections
• Employed in plug-in distribution systems for versatile installations
What are the tripping characteristics of this breaker?
The breaker features a Type B characteristic, which is effective for standard inductive loads such as motors and transformers, providing reliable circuit protection under typical operating conditions.
How does this product manage electrical faults?
It has a thermal electromechanical mechanism that allows for effective detection of overloads and short circuits, ensuring that the circuit can be safely interrupted to prevent damage to connected equipment.
What is the importance of its breaking capacity?
With a breaking capacity of 6 kA, it can safely interrupt fault currents, offering enhanced protection and minimising risks of fire or equipment damage during unexpected electrical surges.
Can this breaker be used in residential applications?
Yes, while primarily designed for commercial and industrial use, it can also be suitable for residential applications needing robust circuit protection, particularly in home automation systems.
How does the DIN rail mounting facilitate installation?
The DIN rail mounting allows for quick and straightforward installation, enabling easy integration into various electrical cabinets and ensuring a secure fit that facilitates maintenance access.
Related links
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S400E Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity