ABB S802 S802C Miniature Circuit Breaker, 2-Pole, 20A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-051
- Mfr. Part No.:
- 2CCS882001R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-051
- Mfr. Part No.:
- 2CCS882001R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S802 | |
| Series | S802C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Width | 54mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S802 | ||
Series S802C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
Width 54mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a C-characteristic, ideal for residential, commercial, and industrial applications. With a rated current of 20 A and a maximum breaking capacity of 25kA, it provides both overload and short circuit protection. Compliant with IEC/EN standards, this MCB offers fast arc extinction for secured applications.
2-pole high-performance circuit breaker with C-characteristic
Rated current of 20 A and maximum breaking capacity of 25kA
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Compliance with IEC/EN standards for global use
Fast arc extinction for application security
Related links
- ABB S802 S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
