ABB S802C S802C Miniature Circuit Breaker, 2-Pole, 20A, Type D, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
141-061
Mfr. Part No.:
2CCS882001R0201
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

S802C

Series

S802C

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Height

95mm

Depth

82.5mm

Width

54mm

Standards/Approvals

UL 1077, IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB high-performance MCB is a 2-pole circuit breaker with D-characteristic, providing overload and short circuit protection. With a maximum breaking capacity of 25kA at 240/415V, this MCB is suitable for residential, commercial, and industrial applications. It complies with IEC/EN standards and offers fast arc extinction for secure applications.

2-pole High Performance Circuit Breaker with D-characteristic

Maximum breaking capacity of 25kA at 240 or 415 V

Thermal and electromechanic tripping mechanisms for overload and short circuit protection

Complies with IEC/EN standards for global use

Fast arc extinction for secure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy