ABB S802C S802C Miniature Circuit Breaker, 2-Pole, 50A, Type K, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-070
- Mfr. Part No.:
- 2CCS882001R0577
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-070
- Mfr. Part No.:
- 2CCS882001R0577
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | S802C | |
| Series | S802C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 95mm | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range S802C | ||
Series S802C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 95mm | ||
Width 54mm | ||
Depth 82.5mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a K-Characteristic and a rated current of 50 A. With a maximum breaking capacity of 25kA at 240/415V, it offers overload protection with a thermal tripping mechanism and short circuit protection with an electromechanic tripping mechanism. Compliant with IEC/EN standards, it is suitable for residential, commercial, and industrial applications worldwide.
2-pole High Performance Circuit Breaker with K-Characteristic
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Complies with IEC/EN standards for safety and reliability
Related links
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
