ABB S802C Miniature Circuit Breaker, 2-Pole, 13A, Type K, 415V ac AC, 440 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-526
- Mfr. Part No.:
- 2CCS882001R0447
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-526
- Mfr. Part No.:
- 2CCS882001R0447
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Type | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Type | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, UL 1077 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB high performance 2-pole circuit breaker is the ideal solution for current limiting protection with a maximum breaking capacity of 25kA. With thermal and electromechanic tripping mechanisms, it offers overload and short circuit protection, complying with international standards for residential, commercial, and industrial applications. MCB ensures fast arc extinction, guaranteeing the safety of your application across various environments.
Rated current of 6A and maximum breaking capacity of 25kA at 240 or 415 V
Fast arc extinction for enhanced application safety
Energy Limiting Class 3 with 10000 cycles of electrical and mechanical endurance
Suitable for flexible and rigid connecting capacities from 0 to 70 mm²
RoHS and REACH compliant with environmental certifications
Related links
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
