ABB S802C Miniature Circuit Breaker, 2-Pole, 10A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-517
- Mfr. Part No.:
- 2CCS882001R0104
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-517
- Mfr. Part No.:
- 2CCS882001R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Series S802C | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with C-characteristic. It features a maximum breaking capacity of 25kA at 240/415V, making it suitable for various applications in residential, commercial, and industrial settings. With a fast arc extinction, this MCB offers secure protection for your application.
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Multiple approvals for global use
Maximum breaking capacity of 25kA at 240 or 415 V
Fast arc extinction ensures secure protection
Suitable for residential commercial and industrial applications
Global usability with numerous approvals
Related links
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
