ABB S802C Miniature Circuit Breaker, 2-Pole, 13A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-043
- Mfr. Part No.:
- 2CCS882001R0135
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-043
- Mfr. Part No.:
- 2CCS882001R0135
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Series S802C | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a 2-pole device with a B-characteristic for current limiting, offering a maximum breaking capacity of 25kA at 240/415V. It is suitable for voltages up to 254/440V and can be used in DC applications as well. With both thermal and electromechanic tripping mechanisms, it provides overload and short circuit protection, complying with IEC/EN standards. Ideal for residential, commercial, and industrial use is a reliable and globally approved circuit breaker with a wide range of accessories for added convenience.
2-pole High Performance Circuit Breaker with B-characteristic
Current limiting device with maximum breaking capacity of 25kA at 240 or 415 V
Suitable for voltages up to 254/440V and DC applications
Thermal and electromechanic tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for residential commercial and industrial applications
Globally approved with extensive range of accessories for added convenience
Related links
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
