ABB S802 S802C Miniature Circuit Breaker, 2-Pole, 50A, Type C, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-468
- Mfr. Part No.:
- 2CCS882001R0504
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-468
- Mfr. Part No.:
- 2CCS882001R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | S802 | |
| Series | S802C | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | |
| Height | 95mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range S802 | ||
Series S802C | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 | ||
Height 95mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with C-characteristic, designed for both residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers overload and short circuit protection. Compliant with IEC/EN standards, it features a thermal tripping mechanism and electromechanic tripping mechanism for added safety and security. MCB is suitable for voltages up to 254/440V, ensuring the protection of your application.
C-characteristic 2-pole circuit breaker for residential commercial and industrial applications
Maximum breaking capacity of 25kA at 240 or 415 V
Thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Compliant with IEC/EN standards for global use
Fast arc extinction for enhanced application security
Related links
- ABB S802 S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
