ABB S802C Miniature Circuit Breaker, 2-Pole, 50A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-122
- Mfr. Part No.:
- 2CCS882001R0501
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-122
- Mfr. Part No.:
- 2CCS882001R0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Series | S802C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Height | 95mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1 and IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Series S802C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Height 95mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1 and IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a D-characteristic, suitable for various applications. With a rated current of 50 A and a maximum breaking capacity of 25kA, it provides overload and short circuit protection. Compliant with IEC/EN standards, it is ideal for residential, commercial, and industrial use. MCB offers fast arc extinction, ensuring the security of your application.
2-pole high-performance circuit breaker with D-characteristic
Rated current of 50 A with a maximum breaking capacity of 25kA
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards for global use
Fast arc extinction for enhanced application security
Related links
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB S802 S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
