ABB S802C Miniature Circuit Breaker, 2-Pole, 20A, Type B, 415V ac AC, 250 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-054
- Mfr. Part No.:
- 2CCS882001R0205
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 141-054
- Mfr. Part No.:
- 2CCS882001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | Rail | |
| Series | S802C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 25kA | ||
Mount Type Rail | ||
Series S802C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Depth 82.5mm | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a B-characteristic, suitable for various residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection, making it a reliable choice for secure applications.
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Rated current of 20A with voltage range up to 254/440V
Fast arc extinction for enhanced application safety
Energy limiting class 3 for efficient electrical endurance
RoHS compliant following EU Directive 2011/65/EU
Related links
- ABB S802C Miniature Circuit Breaker 20A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
