ABB S403E Miniature Circuit Breaker, 4-Pole, 10A, Type C, 12V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR893.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR893.62

*price indicative

RS Stock No.:
140-621
Mfr. Part No.:
2CCS553103R8104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

12V ac

Breaking Capacity

6kA

Series

S403E

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Depth

72mm

Standards/Approvals

IEC/EN 60898-1

Width

72mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting device suitable for overload and short circuit protection. It features a delayed thermal tripping mechanism for overload protection and an electromechanical tripping mechanism for short circuit protection. With a voltage rating of 400V and a breaking capacity of 6kA, this MCB is ideal for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

Overload and short circuit protection

IEC/EN 60898-1 certified

Related links