ABB S401E MCB, 2P, 20A Curve C, 12V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 140-841
- Mfr. Part No.:
- 2CCS551103R8204
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR384.16
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR384.16 |
*price indicative
- RS Stock No.:
- 140-841
- Mfr. Part No.:
- 2CCS551103R8204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S401E | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S401E | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It is ideal for commercial, industrial, and critical power applications, offering a breaking capacity of 6 kA at 230/400 V AC. With a compact design and compliance with IEC/EN standards, it ensures reliable performance and safety for various electrical installations.
IP20 protection rated
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
RoHS and REACH compliant
Overload and short circuit protection
IEC/EN 60898-1 certified
Related links
- ABB SMISSLINE TP S400M MCB 20A Curve C 12V DC, 15 kA Breaking Capacity
- ABB S200C MCB 20A Curve C 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve C 6 kA Breaking Capacity
- ABB S202L MCB 20A Curve C 6 kA Breaking Capacity
- ABB S403E MCB 20A Curve C 6 kA Breaking Capacity
- ABB S402M MCB 20A Curve B 10 kA Breaking Capacity
- Hager MJT MCB 20A Curve C 6 kA Breaking Capacity
