ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 20A, Type B, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1614
- Mfr. Part No.:
- 2CDS251281R0205
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1614
- Mfr. Part No.:
- 2CDS251281R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 70mm | |
| Height | 86mm | |
| Width | 18mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 70mm | ||
Height 86mm | ||
Width 18mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 20A Current Rating, DIN Rail Mounting Style - 2CDS251281R0205
This ABB MCB with a 20A circuit breaker and Type B tripping characteristics is designed for efficient electrical protection. It offers versatility and reliability in a compact form, making it ideal for various applications.
Features & Benefits
• Compact Design saves up to 50% more space in installations
• Flexible supply and connection options with easy mounting and dismounting operations
• Toggle switch reset actuator provides convenient reset functionality
• Tripping characteristics features Type B tripping characteristics for enhanced safety
Applications
• Ideal for protecting electrical circuits in homes
• Ensures reliable circuit protection in commercial settings
• Suitable for electrical systems in marine environments
• Provides effective circuit protection in traction applications
Can this ABB MCB be used in marine applications?
Yes, the ABB MCB is suitable for marine environments due to its wide range of quality approvals.
Will the Type B tripping characteristics of this MCB ensure safety in residential settings?
Yes, the Type B tripping characteristics offer reliable protection against overloads and short circuits in homes.
Is the reset actuator easy to use for maintenance purposes?
Yes, the toggle switch reset actuator provides a convenient way to reset the MCB after a trip.
Can this MCB be used for protecting circuits in commercial buildings?
Yes, the ABB MCB is designed to provide efficient circuit protection in commercial settings.
Does this MCB have versatile mounting options?
Yes, the MCB can be mounted on DIN rails for easy installation and maintenance.
Related links
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity