ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 13A, Type B, 240V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1608
Mfr. Part No.:
2CDS251281R0134
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Height

86mm

Depth

70mm

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 13A Current Rating, DIN Rail Mounting Style - 2CDS251281R0134


This compact MCB from ABB is designed to provide reliable protection for circuits against overloads and short-circuits. With a breaking capacity of 6kA, this 13A MCB is suitable for various applications in residential, commercial, and industrial settings. The Type B MCB features a DIN Rail Mount design, making installation easy and efficient.

Features & Benefits


• Compact design saves up to 50% more space in installations

• Easy to install with flexible supply and connection options

• High-performance clips for easy mounting and dismounting

• Dedicated space for label insertion for clear identification

• Laser printed information for easy technical reference

• Energy limiting class 3 for enhanced safety

Applications


• Ideal for protection and control of circuits in residential, commercial, and industrial settings

• Suitable for marine and traction • Can be used for installations where space is limited

• Reliable solution for ensuring safety in electrical systems

• Versatile range covering a wide range of quality approvals

Can the ABB Compact MCB be used in residential applications?


Yes, the ABB Compact MCB is suitable for use in residential settings to provide protection against overloads and short-circuits.

Will the DIN Rail Mount design make installation difficult?


No, the DIN Rail Mount design of the ABB Compact MCB ensures easy and efficient installation for convenience.

Is the breaking capacity of 6kA sufficient for commercial applications?


Yes, the breaking capacity of 6kA ensures reliable protection for commercial applications against short-circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy