ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 20A, Type C, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1613
- Mfr. Part No.:
- 2CDS251281R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1613
- Mfr. Part No.:
- 2CDS251281R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 86mm | |
| Depth | 70mm | |
| Width | 18mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 86mm | ||
Depth 70mm | ||
Width 18mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 20A Current Rating, DIN Rail Mounting Style - 2CDS251281R0204
This ABB MCB is a compact 2 pole circuit breaker with a 20A current rating and a Type C tripping characteristic. It is designed for use in applications requiring a high breaking capacity and precise tripping. The MCB offers reliable protection for electrical circuits.
Features & Benefits
• Compact design suitable for DIN rail mounting
• Toggle switch for easy reset actuation
• 240V rated voltage for versatility
• Type C tripping characteristic ensures accurate operation
• High breaking capacity of 6kA
Applications
• Ideal for residential electrical distribution boards
• Suitable for commercial lighting circuits and power distribution
• Used in industrial machinery for circuit protection
Can it be used in a residential setting?
Yes, this MCB is designed for use in residential electrical distribution boards.
Will it fit in a standard DIN rail mount?
Yes, it can be easily mounted on a DIN rail for convenient installation.
Is it suitable for industrial applications?
Yes, this MCB is suitable for protecting industrial machinery and equipment.
Can it be used in commercial lighting circuits?
Yes, it is reliable for protecting commercial lighting circuits.
Does it have a Toggle Switch for reset actuation?
Yes, the MCB features a Toggle Switch for easy and convenient reset actuation.
Related links
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity