ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 6A, Type C, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1603
- Mfr. Part No.:
- 2CDS251281R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR280.68
FREE delivery for orders over RM 150.00
- Final 23 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR280.68 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-1603
- Mfr. Part No.:
- 2CDS251281R0064
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 86mm | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 86mm | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6A Current Rating, DIN Rail Mounting Style - 2CDS251281R0064
Features & Benefits
Applications
Can this MCB be used in residential settings?
Will this MCB fit standard DIN rails?
Is the breaking capacity of 6kA sufficient for most applications?
Related links
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A Type C 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
