ABB S200C S200C Miniature Circuit Breaker, 3-Pole, 6A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1641
- Mfr. Part No.:
- 2CDS253280R0064
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1641
- Mfr. Part No.:
- 2CDS253280R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 36mm | |
| Height | 86mm | |
| Depth | 70mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 36mm | ||
Height 86mm | ||
Depth 70mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6A Current Rating, DIN Rail Mounting Style - 2CDS253280R0064
This MCB by ABB is a reliable 6A circuit breaker. It is designed for DIN rail mounting and has a high breaking capacity of 6 kA.
Features & Benefits
• Compact design for easy installation
• Toggle switch reset actuator for convenience
• 3 Pole configuration for versatility
• Type C tripping characteristics for optimal performance
• High 415V rated AC voltage for robust operation
Applications
• Residential electrical panels
• Commercial distribution boards
• Industrial control systems
Can it handle a high voltage of 415V?
Yes, the ABB MCB is built to handle a rated AC voltage of 415V.
Is it suitable for commercial installations?
Yes, the 6A circuit breaker is ideal for use in commercial distribution boards.
Will it work in an industrial setting?
Yes, the MCB is designed for industrial control systems as well.
Related links
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity