ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 32A, Type C, 415V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1670
Mfr. Part No.:
2CDS254280R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Height

86mm

Width

36mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

70mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
PL

ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 32A Current Rating - 2CDS254280R0324


This 4-pole MCB is designed for reliable electrical circuit protection. it operates on a current rating of 32A and voltage of 415V AC. This is a compact MCB which is suitable for DIN rail mounting.

Features & Benefits


• Reset toggle switch for easy operation and resetting

• Compact design ideal for various installation requirements

• Designed for disassembly to support recycling efforts

Applications


• Used with industrial equipment and machinery

• Suitable for commercial electrical installations

• Employed in power distribution systems

• Used for protecting motors and transformers

Can it handle inductive loads?


Yes, it is designed as a Type C MCB for inductive loads.

Will it trip under high fault conditions?


Yes, it has a breaking capacity of 6kA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy