ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 32A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1633
- Mfr. Part No.:
- 2CDS252280R0324
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1633
- Mfr. Part No.:
- 2CDS252280R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 86mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 18mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Height 86mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 18mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 32A Current Rating, DIN Rail Mounting Style - 2CDS252280R0324
This compact MCB by ABB is designed to provide efficient circuit breaking with a breaking capacity of 6kA. With a DIN rail mount style and Type C tripping characteristics, this MCB is suitable for rated AC voltages up to 415V. The toggle switch actuator ensures easy operation and ensures high-quality performance.
Features & Benefits
• Compact design with a breaking capacity of 6kA
• DIN rail mount for easy installation
• Type C tripping characteristics for reliable performance
• Toggle switch actuator for convenient operation
Applications
• Ideal for protecting circuits against overloads and short-circuits
Can it be used in industrial applications?
Yes, the MCB is suitable for industrial use with a breaking capacity of 6kA.
Is it easy to install?
Yes, the DIN rail mount style allows for easy installation in various settings.
Will it provide reliable circuit protection?
Yes, the Type C tripping characteristics ensure reliable performance in protecting circuits.
Can it be used in marine applications?
Yes, the MCB is versatile and can be used in marine settings as well.
Is it suitable for 2-pole circuits?
Yes, the MCB is designed to handle 2-pole circuits effectively.
Related links
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 40A 415V ac AC, 6 kA Breaking Capacity