ABB S200C S200C Miniature Circuit Breaker, 3-Pole, 32A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1652
- Mfr. Part No.:
- 2CDS253280R0324
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1652
- Mfr. Part No.:
- 2CDS253280R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP40, IP20 | |
| Height | 86mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP40, IP20 | ||
Height 86mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 32A Current Rating - 2CDS253280R0324
This Miniature Circuit Breaker from ABB is a three-phase circuit protection device with a current rating of 32A and a rated AC voltage of 415V. This is a compact MCB which is suitable for DIN rail mounting.
Features & Benefits
• Type C characteristics facilitate tripping under high inrush currents
• Breaking capacity of 6kA manages high fault levels
• Toggle switch actuator allows for straightforward operation and reset
• DIN rail mounting supports easy installation in panel systems
Applications
• Used in industrial control panels for motor protection
• Compatible with various automation equipment
• Fits within energy management systems to enhance safety
Can it handle overload conditions effectively?
Yes, it is designed to trip during overload situations.
Will it support operations in harsh environments?
It is suitable for typical indoor applications and environments.
Related links
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity