ABB S200C S200C Miniature Circuit Breaker, 3-Pole, 16A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1645
- Mfr. Part No.:
- 2CDS253280R0164
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1645
- Mfr. Part No.:
- 2CDS253280R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 36mm | |
| Depth | 70mm | |
| Height | 86mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 36mm | ||
Depth 70mm | ||
Height 86mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 16A Current Rating, DIN Rail Mounting Style - 2CDS253280R0164
This MCB by ABB is a 16A circuit breaker. It offers reliable breaking capacity of 6kA at 415V. The MCB is designed for efficient circuit protection in various applications.
Features & Benefits
• Compact design for space-saving installation
• Toggle switch actuator for easy reset
• Type C tripping characteristics for efficient performance
• DIN rail mount for convenient installation
• 3 pole configuration for versatility
Applications
• Suitable for residential circuit protection
• Ideal for commercial electrical systems
• Can be used for industrial applications requiring reliable circuit protection
Can this MCB be used for residential applications?
Yes, this MCB is suitable for residential circuit protection.
Will this MCB fit on a DIN rail?
Yes, it is designed for DIN rail mounting.
Is the breaking capacity sufficient for industrial use?
Yes, the 6kA breaking capacity makes it ideal for industrial applications.
Can this MCB be used with other accessories?
Yes, this MCB is compatible with a range of accessories for enhanced functionality.
Does this MCB have a dedicated reset actuator?
Yes, the toggle switch actuator allows for easy resetting of the MCB.
Related links
- ABB S200C S200C Miniature Circuit Breaker 16A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity