ABB S403E MCB, 4P, 20A Curve C, 12V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR877.75

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR877.75

*price indicative

RS Stock No.:
140-609
Mfr. Part No.:
2CCS553103R8204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

12V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S403E

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with both delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It has a breaking capacity of 6 kA at 230/400V AC.

IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 certified

Related links