ABB S204L Miniature Circuit Breaker, 4-Pole, 20A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 201-397
- Mfr. Part No.:
- 2CDS244701R0204
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-397
- Mfr. Part No.:
- 2CDS244701R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S204L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 70mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S204L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 70mm | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S204L Series MCB, 20A Current Rating, 4 Poles - 2CDS244701R0204
This miniature circuit breaker (MCB) is a reliable solution for electrical circuit protection, designed with a 4-pole configuration. It operates efficiently at a current rating of 20A and can handle rated AC voltages up to 400V. With dimensions of 70mm in width, 69mm in length, and a depth of 69mm, it is perfect for installation on DIN rails, ensuring a streamlined set-up for various electrical applications.
Features & Benefits
• Supports a breaking capacity of 6 kA for enhanced safety
• Constructed with Type C tripping characteristics for specific needs
• Rated operational voltage of up to 440V AC enabling versatile use
• Screw terminal design ensures secure and straightforward connections
• Electrical endurance rated for 20,000 cycles increases longevity
• Compact design aids in efficient space management within electrical panels
Applications
• Ideal for electrical installations in industrial automation
• Suitable for electrical distribution in commercial buildings
• Utilised in machinery and equipment requiring circuit protection
• Employed in control panels for enhanced operational reliability
What are the operational voltage ranges for this circuit breaker?
It operates effectively between a minimum of 12V AC and a maximum of 440V AC, making it versatile for various applications.
How does the tripping characteristic affect performance?
The Type C tripping characteristic is tailored for applications with high inrush currents, providing reliable circuit protection without nuisance tripping.
What is the importance of breaking capacity for circuit protection?
A breaking capacity of 6 kA ensures the MCB can safely interrupt larger fault currents, thus protecting electrical circuits from potential overloads and short circuits.
How do environmental factors impact this circuit breaker?
The device can function effectively in ambient temperatures ranging from -25°C to +55°C, ensuring reliable performance in diverse conditions.
Related links
- ABB S204L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking
- ABB S204L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity