ABB S204L Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 204-251
- Mfr. Part No.:
- 2CDS244701R0104
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 204-251
- Mfr. Part No.:
- 2CDS244701R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | S204L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 70mm | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series S204L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 70mm | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker, designed to provide dependable protection for electrical circuits, is engineered for four-pole applications. With a rated current of 6 A and an impressive tripping characteristic, this device effectively safeguards circuits against overloads and short circuits, ensuring enhanced operational reliability. Built for resilience, it upholds stringent international standards, offering peace of mind in both residential and commercial environments. The durable housing and advanced design are complemented by adaptable connections, allowing for flexible installation options to accommodate varied needs.
Designed for high-performance circuit protection in a compact form
Accommodates flexible, rigid, and stranded connections for diverse applications
Operates efficiently across a wide temperature range, ensuring reliability in various climates
Offers exceptional mechanical endurance suitable for frequent switching operations
Constructed with materials compliant with RoHS and REACH directives for environmental responsibility
Related links
- ABB S204L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB S204L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
