ABB S403E MCB, 4P, 16A Curve C, 12V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 141-121
- Mfr. Part No.:
- 2CCS553103R8164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR828.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR828.89 |
*price indicative
- RS Stock No.:
- 141-121
- Mfr. Part No.:
- 2CCS553103R8164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S403E | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S403E | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with both delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It is compliant with IEC/EN 60898-1 standards and offers a pluggable solution for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- ABB S403E MCB 10A Curve C 6 kA Breaking Capacity
- ABB S403E MCB 32A Curve C 6 kA Breaking Capacity
- ABB S403E MCB 13A Curve C 6 kA Breaking Capacity
- ABB S403E MCB 25A Curve C 6 kA Breaking Capacity
- ABB S403E MCB 20A Curve C 6 kA Breaking Capacity
- ABB S401E MCB 20A Curve C 6 kA Breaking Capacity
- ABB SMISSLINE TP S400M MCB 16A Curve C 12V DC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M MCB 32A Curve C 12V DC, 15 kA Breaking Capacity
