ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 16A, Type C, 12V ac AC, 12 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR413.65

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR413.65

*price indicative

RS Stock No.:
231-9560
Mfr. Part No.:
2CCS571103R8164 S401M-C16NP
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

12V ac

Rated DC Voltage

12V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Height

82mm

Depth

82mm

Standards/Approvals

EN 60898-1, EN 60947-2

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 2 Poles, 16A Current Rating - 2CCS571103R8164 S401M-C16NP


This miniature circuit breaker (MCB) is designed to improve electrical safety across various applications. With a current rating of 16A, it protects electrical circuits from overloads and short circuits. The Type C characteristics ensure stability and responsiveness, making it appropriate for inductive loads. This product is part of the SMISSLINE TP range, known for its performance and dependability in electrical installations.

Features & Benefits


• Utilises Type C tripping characteristics for effective overload protection

• 2 pole configuration enhances circuit management

• Designed for straightforward installation on standard DIN rails

• Suitable for protecting motors and other inductive loads

• Part of the SMISSLINE TP series, ensuring longevity in performance

• Conforms to industry standards for electrical safety devices

Applications


• Protects lighting circuits in commercial buildings

• Ensures motor protection in industrial machinery

• Suitable for residential electrical distribution boards

• Used in renewable energy systems for circuit protection

What types of inductive loads is this suitable for?


It is intended for protecting motors, transformers, and similar devices from overloads and short circuits.

How does the installation process work?


The device can be easily mounted onto standard DIN rails, facilitating a quick installation for professionals.

Is it compatible with existing panel wiring?


Yes, it is compatible with standard electrical panels that utilise 2 pole circuit breakers.

What maintenance is required for optimal performance?


Regular inspections should be performed to ensure connection integrity and overall functionality.

Can it be used in conjunction with other safety devices?


Yes, it can be integrated with additional electrical safety devices for enhanced circuit protection and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy