ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 40A, Type D, 12V ac AC, 10 kA Breaking Capacity

Subtotal (1 box of 1 unit)*

MYR1,537.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR1,537.19

*price indicative

RS Stock No.:
231-9565
Mfr. Part No.:
2CCS573103R8401 S403M-D40NP
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

12V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1

Width

72mm

Height

75mm

Depth

75mm

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
CH

ABB S400M Series MCB, 4 Poles, 40A Current Rating - 2CCS573103R8401 S403M-D40NP


This MCB is an essential element in electrical systems, specifically designed for effective circuit protection. Part of the SMISSLINE TP range, it proficiently manages different types of loads while ensuring safe operation. This device is well-suited for contemporary automation and mechanical environments where solid performance is necessary.

Features & Benefits


• Current rating of 40A for significant load management

• 4 poles designed to support intricate circuit configurations

• Type D tripping characteristics to handle high inrush currents

• DIN rail mount style for easy installation

• Part of the S400M series, confirming its suitability for demanding applications

• Meets strict circuit breaker standards for enhanced safety

Applications


• Utilised in industrial automation systems for efficient power management

• Suitable for electrical distribution boards needing dependable circuit interruption

• Commonly found in commercial environments to safeguard essential equipment

• Used in machinery and motor that require handling high inrush currents

What are the benefits of using this in a circuit?


It enhances safety by disconnecting power swiftly during overloads or short circuits.

How does installation impact its performance?


Proper installation on a DIN rail ensures optimal performance and reliability.

Can it be used with other manufacturers' equipment?


Yes, it is compatible with standardised equipment made to similar specifications.

What maintenance is required for optimal operation?


Regular visual inspections and ensuring tight electrical connections are recommended.

How does it handle high inrush currents?


The Type D characteristics enable it to endure temporary surges without tripping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy