ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 32A, Type D, 12V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-9563
- Mfr. Part No.:
- 2CCS573103R8321 S403M-D32NP
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR1,366.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR1,366.33 |
*price indicative
- RS Stock No.:
- 231-9563
- Mfr. Part No.:
- 2CCS573103R8321 S403M-D32NP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 75mm | |
| Depth | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 75mm | ||
Depth 75mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 4 Poles, 32A Current Rating - 2CCS573103R8321 S403M-D32NP
This MCB provides essential electrical protection across multiple applications. Its advanced circuit breaking technology plays a critical role in ensuring operational safety and compliance within electrical systems. With a current rating of 32A and a robust design, it mitigates risks associated with electrical faults.
Features & Benefits
• 4-pole configuration allows for flexible connection options
• Type D characteristics enable swift reaction to high inrush currents
• Compatible with the SMISSLINE TP series for easy integration
• DIN rail mount design simplifies installation
• Enhances electrical safety across various environments
• Durable construction ensures longevity and functionality
Applications
• Used in industrial control panels for machinery
• Suitable for commercial electrical distribution systems
• Ideal for circuit protection in residential settings
• Functions effectively in automation systems that require rapid disconnection
• Utilised in electrical systems with high inrush current requirements
What is the installation process for this device?
The installation consists of securing it on a DIN rail and connecting the input and output circuits according to electrical codes.
Can it be used in existing electrical systems?
Yes, it is designed to integrate seamlessly with most standard electrical installations.
How often should it be inspected or tested?
Regular inspections are advisable, typically every six months, to ensure functionality and safety.
Is it compatible with other brands of circuit breakers?
It is specifically designed for optimal performance within its series and may not be compatibility with other brands.
What should be done if the device trips frequently?
Frequent tripping may signal an overload or fault condition; consult a qualified electrician to assess the system.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 440V ac AC 20 kA Breaking Capacity