ABB SMISSLINE TP S400M Miniature Circuit Breaker, 4-Pole, 20A, Type C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 232-0314
- Mfr. Part No.:
- 2CCS573103R8204 S403M-C20NP
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,218.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,218.49 |
*price indicative
- RS Stock No.:
- 232-0314
- Mfr. Part No.:
- 2CCS573103R8204 S403M-C20NP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Height | 91mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Height 91mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 20A Current Rating , 4 Poles - 2CCS573103R8204 S403M-C20NP
This product is a Miniature Circuit Breaker (MCB) designed for the SMISSLINE TP system. With Compact dimensions of 72mm in width, 75mm in length, and 75mm in depth, this 4 pole MCB boasts a current rating of 20A. It features Type C tripping characteristics, making it suitable for a variety of commercial and industrial applications.
Features & Benefits
• Overload protection feature guards against circuit overloads
• Thermal tripping mechanism enhances safety and reliability
• High breaking capacity of 30 provides robust performance
• Screw Terminal connections ensure secure and stable installation
• Configured for both 230V and 400V operations for versatility
• Rated short circuit capacity of 10 kA meets stringent safety standards
• Thermal tripping mechanism enhances safety and reliability
• High breaking capacity of 30 provides robust performance
• Screw Terminal connections ensure secure and stable installation
• Configured for both 230V and 400V operations for versatility
• Rated short circuit capacity of 10 kA meets stringent safety standards
Applications
• Used in commercial electrical distribution systems
• Applicable in industrial machinery protection
• Suitable for modular distribution board setups
• Provides safety in complex automated systems
• Applicable in industrial machinery protection
• Suitable for modular distribution board setups
• Provides safety in complex automated systems
What ambient temperature can be tolerated when using this device?
It can operate in ambient conditions ranging from -25°C to 55°C, ensuring functionality in diverse environments.
What is the significance of having a thermal tripping mechanism?
The thermal tripping mechanism responds to prolonged overload conditions, disconnecting the circuit to prevent damage or potential hazards.
How does the breaking capacity influence usage?
The high breaking capacity of 30 ensures that it can effectively manage fault currents, providing reliable protection in demanding settings.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 63A 230V AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 230V AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity