ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 20A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR184.75

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.75

*price indicative

RS Stock No.:
246-2480
Mfr. Part No.:
2CCS571001R0205 S401M-B20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

Standards/Approvals

IEC/EN 60898-1

Width

18mm

Height

91mm

Depth

82mm

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 20A Current, 230V Rated AC Voltage - 2CCS571001R0205 S401M-B20


This miniature circuit breaker is designed to provide overcurrent protection for single-phase electrical installations. It operates on a 230V AC supply and disconnects circuits when currents exceed its rated capacity, offering a Compact protective device that mounts on a DIN rail and interfaces with conventional wiring practices.

Features and Benefits:


• Type B tripping offers protection for resistive and small inductive loads
• 10kA breaking capacity limits fault energy during short circuits
• Single-pole configuration enables simple circuit isolation
• Screw Terminal provides secure conductor clamping and easy installation
• Compact 91mm height allows dense panel population

Applications


• Suitable for protecting lighting circuits in residential properties
• Ideal for small commercial socket circuit protection
• Used with distribution boards requiring DIN-rail components
• Can be used for single-phase motor control protection
• Suitable for retrofitting Compact consumer units

What is the configuration for connecting this protective device?


It uses a single-pole arrangement with screw-type terminals for the live conductor connection.

How does its breaking capacity influence panel selection?


The 10kA interrupting rating determines the maximum prospective fault current it can safely clear when sizing alongside upstream protective devices.

What tripping behaviour can installers expect?


It follows a Type B characteristic, tripping at lower multiples of rated current suitable for mainly resistive loads.

Which standard governs its general functional requirements?


The device is manufactured to meet the IEC/EN 60898-1 standard for circuit breakers in household and similar installations.

How does the physical width affect distribution design?


With an 18mm module width, it allows multiple units to be installed across standard DIN rail enclosures without excessive space use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy