ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 20A, Type C, 12V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 231-9561
- Mfr. Part No.:
- 2CCS571103R8204 S401M-C20NP
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR501.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR501.19 |
*price indicative
- RS Stock No.:
- 231-9561
- Mfr. Part No.:
- 2CCS571103R8204 S401M-C20NP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898-1, EN 60947-2 | |
| Width | 36mm | |
| Height | 82mm | |
| Depth | 82mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898-1, EN 60947-2 | ||
Width 36mm | ||
Height 82mm | ||
Depth 82mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 2 Poles, 20A Current Rating - 2CCS571103R8204 S401M-C20NP
This device is essential for electrical circuit protection, ensuring that overloads or short circuits are swiftly managed. It is designed for the requirements of contemporary electrical systems, playing a key role in safety and reliability for various applications. With a current rating of 20A and a Type C tripping characteristic, this circuit breaker offers robust protection in multiple settings.
Features & Benefits
• Two poles provide effective circuit protection for a variety of applications
• 20A rating ensures compatibility with many circuits
• Type C characteristics accommodate moderate inrush currents
• DIN rail mounting allows for straightforward installation in standard enclosures
• Part of the SMISSLINE TP range, offering advanced electrical solutions
• Improves safety by preventing electrical faults from causing damage
Applications
• Used in industrial control panels for machine protection
• Applied in commercial electrical systems to enhance circuit safety
• Suitable for residential installations that require dependable circuit management
• Utilised in automation projects involving motor control
• Ideal for environments where inrush currents occur
What is the installation process for this device?
The installation includes mounting on a DIN rail and connecting the input and output terminals as needed.
How does this device respond to a short circuit?
In the case of a short circuit, it will trip to protect the circuit and connected equipment.
Can it be used in residential settings?
Yes, it is appropriate for residential applications where circuit protection is required against overloads.
What type of environments is it best suited for?
It is designed for use in various environments, including industrial, commercial, and residential spaces.
Is maintenance required for optimal performance?
Regular inspections are advisable to ensure connections are secure and the device is functioning correctly.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 230V AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 254V ac AC 15 kA Breaking Capacity