ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 10A, Type C, 12V ac AC, 12 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 231-9557
- Mfr. Part No.:
- 2CCS571103R8104 S401M-C10NP
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR590.75
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR590.75 |
*price indicative
- RS Stock No.:
- 231-9557
- Mfr. Part No.:
- 2CCS571103R8104 S401M-C10NP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 82mm | |
| Height | 82mm | |
| Width | 36mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 82mm | ||
Height 82mm | ||
Width 36mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CH
ABB S400M Series MCB, 2 Poles, 10A Current Rating - 2CCS571103R8104 S401M-C10NP
This miniature circuit breaker is vital for protecting electrical circuits across various installations. It provides essential overcurrent protection in electrical distribution systems, ensuring safety and operational reliability in sectors such as automation, electronics, and mechanical industries.
Features & Benefits
• Provides effective protection with Type C tripping characteristics
• Designed for 2 pole switching to suit diverse configurations
• Rated for 10A current, accommodating a broad spectrum of applications
• DIN rail mount design enables straightforward installation in standard enclosures
• Part of the SMISSLINE TP range, ensuring compatibility within systems
• Complies with circuit breaker specifications for dependable performance
Applications
• Suitable for commercial and industrial electrical installations
• Effective in protecting motors and transformers from overloads
• Ideal for control panels and distribution boards
• Applicable in automation systems requiring dependable circuit protection
What type of electrical systems can benefit from this circuit breaker?
It is effective in both commercial and industrial electrical systems, enhancing safety.
How does the tripping characteristic impact usage?
The Type C characteristic supports higher inrush currents, making it appropriate for inductive loads.
What installation requirements should be considered?
It is designed for DIN rail mounting, fitting seamlessly into standard electrical enclosures.
Can it be used in automation applications?
Yes, it is well-suited for use in automation systems that require circuit protection.
What maintenance is required for optimal performance?
Regular inspections are recommended to keep the device clear of dust and ensure proper operation.
Related links
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 20A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 32A 12V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 254V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity