ABB SMISSLINE TP S400M Miniature Circuit Breaker, 1-Pole, 10A, Type C, 254V ac AC, 12 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR203.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR203.20

*price indicative

RS Stock No.:
141-253
Mfr. Part No.:
2CCS571001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

254V ac

Rated DC Voltage

12V dc

Breaking Capacity

25kA

Range

SMISSLINE TP

Series

S400M

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82mm

Height

91mm

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 10A Current, 25kA Breaking Capacity - 2CCS571001R0104


This miniature circuit breaker provides overcurrent protection for single-phase circuits in control and distribution panels. It combines thermal and electromechanical tripping to respond to both overloads and short-circuit events, and is designed for installations where a Compact protective device with a manual reset actuator is required.

Features and Benefits:


• 10A current rating delivers predictable circuit protection
• 25kA breaking capacity limits fault energy during short circuits
• Type C tripping characteristic protects inductive loads effectively
• Single pole configuration enables individual circuit isolation
• Screw terminals allow secure conductor clamping for installation

Applications


• Ideal for motor control in small machinery panels
• Used with low-voltage DC control systems requiring 12Vdc protection
• Can be used for branch circuits supplied from 254Vac distribution
• Suitable for DIN-rail distribution boards with IP20 enclosure

What voltages can it be used on?


It is rated for operation on 12V DC and on 254V AC circuits.

How does the tripping system handle different fault types?


Thermal elements manage prolonged overloads while an electromechanical mechanism responds to high instantaneous currents.

What ingress protection does the enclosure provide?


The device has an IP20 rating offering Basic protection against solid objects larger than 12 mm.

How is the device mounted and connected electrically?


It is designed for single-pole installation and uses screw-type terminals for conductor connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy