ABB SMISSLINE TP S402M-C10 Miniature Circuit Breaker, 2-Pole, 10A, Type C, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR541.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR541.79

*price indicative

RS Stock No.:
246-2565
Mfr. Part No.:
2CCS572001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

25kA

Range

SMISSLINE TP

Series

S402M-C10

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

82mm

Height

91mm

Width

36mm

COO (Country of Origin):
CH

ABB S400M Series Miniature Circuit Breaker, 10A Current, 2-Poles - 2CCS572001R0104


This miniature circuit breaker is designed to protect low-voltage circuits by interrupting overloads and short circuits in commercial and industrial installations. It operates on thermal and electromechanical tripping principles and is suitable for AC distribution systems up to rated voltages in three-phase networks. The unit includes a user-accessible I/O reset actuator and screw-type terminals for conductor connection.

Features and Benefits:


• 25kA breaking capacity protects against high short-circuit currents
• Type C tripping characteristic handles moderate inrush currents
• Thermal magnetic tripping offers combined overload and short-circuit protection
• IP20 enclosure rating permits installation in enclosed switchgear
• Rated for 415V ac use in common distribution systems

Applications


• Suitable for protecting lighting circuits in commercial panels
• Ideal for motor control circuits with moderate starting currents
• Used with distribution boards in industrial switchrooms
• Can be used for branch-circuit protection in three-phase systems

What mechanism provides overload and instantaneous protection?


It uses a thermal element for overload response and an electromechanical element for short-circuit interruption.

How is the device reset after a trip?


The unit is reset via a front-mounted I/O actuator that returns the contact to service.

What type of conductor connection does it accept?


Termination is via screw terminals designed for secure clamping of wiring.

What environmental protection does the enclosure offer?


The housing provides IP20 protection suitable for installation inside panels.

Which standards govern its design and performance?


It is compliant with IEC/EN 60947-2 and IEC/EN 60898-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy